The LCMXO2-4000HC-6MG132C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements and 222Kb of FLASH memory, with a maximum operating frequency of 133MHz. The device is packaged in a CSBGA-132 package and is suitable for surface mount applications. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The LCMXO2-4000HC-6MG132C is available in a tray packaging with 360 units per package.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000HC-6MG132C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-4000HC-6MG132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-6MG132C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.