The Lattice Semiconductor LCMXO2-4000HC-6TG144C is a field-programmable gate array (FPGA) with 4320 logic elements, 114 I/Os, and a maximum operating frequency of 133MHz. It operates within a temperature range of 0°C to 85°C and consumes 128uA of supply current at 2.5V. This device is packaged in a 144-pin TQFP and is compliant with RoHS regulations.
Lattice Semiconductor LCMXO2-4000HC-6TG144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-6TG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.