The Lattice Semiconductor LCMXO2-4000HC-6TG144I is a Field-Programmable Gate Array (FPGA) packaged in a TQFP-144 package. It operates at a supply voltage of 2.5V and has an operating supply current of 128uA. The device is RoHS compliant and has a maximum operating temperature of 100°C. It can be used in a variety of applications, including those that require high-speed logic and memory. The FPGA has a memory size of 222Kb and can operate at a maximum frequency of 133MHz.
Lattice Semiconductor LCMXO2-4000HC-6TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HC-6TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.