The LCMXO2-4000HE-4FTG256C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements and operates at a maximum frequency of 269MHz. The device is powered by a 1.2V supply voltage and draws an operating supply current of 2.55mA. The LCMXO2-4000HE-4FTG256C is packaged in a Lead Free LBGA package and is RoHS compliant. It is suitable for use in applications requiring high-speed digital logic and can operate over a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-4000HE-4FTG256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 2.55mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.