The LCMXO2-4000HE-5FG484I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 133MHz and has a memory size of 222Kb. The device features 540 Logic Blocks (LABs) and 4320 Logic Elements/Cells. It is supplied at 1.2V with an operating current of 128uA. The LCMXO2-4000HE-5FG484I is packaged in a BGA package and is RoHS compliant. It can operate over a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-4000HE-5FG484I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-5FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.