The Lattice Semiconductor LCMXO2-4000HE-5FTG256C is a Field Programmable Gate Array (FPGA) with 4320 logic elements, 540 logic blocks, and 207 I/Os. It features 222Kb of memory and operates at 1.2V with a supply current of 128uA. The device is packaged in a 256-pin BGA and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LCMXO2-4000HE-5FTG256C is RoHS compliant and is part of the MachXO2 series.
Lattice Semiconductor LCMXO2-4000HE-5FTG256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-5FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.