The LCMXO2-4000HE-6BG256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements and 222Kb of memory, with a maximum operating frequency of 133MHz. The device is packaged in a CABGA-256 package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 100°C and consumes an operating supply current of 128uA at 1.2V. The LCMXO2-4000HE-6BG256I is RoHS compliant and available in a tray packaging with 119 units per package.
Lattice Semiconductor LCMXO2-4000HE-6BG256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-6BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.