The LCMXO2-4000HE-6MG132I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements, 105 I/Os, and operates at a supply voltage of 1.2V with a current consumption of 128uA. The device is packaged in a BGA package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 100°C and has a maximum frequency of 133MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |