The LCMXO2-4000HE-6MG184C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements, 540 logic blocks, and 150 I/Os. Operating at a voltage of 1.2V, this device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The LCMXO2-4000HE-6MG184C is available in a BGA package and is compliant with RoHS regulations.
Lattice Semiconductor LCMXO2-4000HE-6MG184C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 124uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-6MG184C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.