The Lattice Semiconductor LCMXO2-4000HE-6MG184I is a Field-Programmable Gate Array (FPGA) with 4320 logic elements, 222Kb memory, and a maximum operating frequency of 388MHz. It is packaged in a 184-ball CSBGA and is RoHS compliant. The device operates within a temperature range of -40°C to 100°C and has a maximum operating supply current of 124uA at 1.2V. It is available in a tray packaging with 360 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 124uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |