Field Programmable Gate Array (FPGA) with 4320 logic elements/cells and 2160 macrocells. Features 540 logic blocks (LABs) and 207 I/Os, operating at a frequency up to 133MHz with a propagation delay of 10.21ns. This CMOS device offers 222Kb of FLASH memory and 94208b RAM, with an operating supply voltage range of 1.14V to 1.26V. Designed for surface mounting in a PBGA256 package, it operates from -40°C to 100°C and is RoHS compliant.
Lattice Semiconductor LCMXO2-4000ZE-1BG256I technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-1BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.