CMOS Field Programmable Gate Array (FPGA) with 4320 logic elements/cells and 2160 macrocells. Features 540 logic blocks (LABs), 207 I/Os, and 222Kb of FLASH memory. Operates with a supply voltage of 1.2V (1.14V to 1.26V) and a maximum frequency of 133MHz. Offers a propagation delay of 10.21ns and a RAM size of 94208b. Designed for surface mount installation in a PBGA256/FBGA-256 package. RoHS compliant with an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-4000ZE-1FTG256I technical specifications.
| Package/Case | LBGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-1FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.