Field Programmable Gate Array (FPGA) with 4320 logic elements/cells and 2160 macrocells. Features 540 logic blocks (LABs) and 105 I/Os. Operates with a supply voltage range of 1.14V to 1.26V, typically 1.2V, and consumes 124uA operating current. Offers 222Kb memory size with FLASH memory type and 94208b RAM size. Supports a maximum frequency of 104MHz with a propagation delay of 10.21ns. This surface mount device is RoHS compliant and operates between 0°C and 85°C.
Lattice Semiconductor LCMXO2-4000ZE-1MG132C technical specifications.
| Package/Case | BGA |
| Density | 92Kb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 124uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 94208b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-1MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.