The Lattice Semiconductor LCMXO2-4000ZE-2BG256C is a Field Programmable Gate Array (FPGA) with 4320 logic elements, 222Kb of FLASH memory, and a maximum operating frequency of 133MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device is packaged in a CABGA-256 package and is compliant with RoHS regulations. It is designed for surface mount applications and has a low operating supply current of 128uA.
Lattice Semiconductor LCMXO2-4000ZE-2BG256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 222Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-2BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.