The LCMXO2-4000ZE-2FG484C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements, 222Kb of memory, and operates at a maximum frequency of 133MHz. The device is packaged in a BGA package and is surface mountable. It is RoHS compliant and operates within a temperature range of 0°C to 85°C, with a supply voltage of 1.2V and an operating supply current of 128uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000ZE-2FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-2FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.