The Lattice Semiconductor LCMXO2-4000ZE-2MG132I is a Field-Programmable Gate Array (FPGA) with 4320 logic elements, 540 logic blocks, and 105 I/Os. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 100°C. The device is packaged in a 132-ball CSBGA and is RoHS compliant. It is available in a tray packaging with 360 units per package.
Lattice Semiconductor LCMXO2-4000ZE-2MG132I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 105 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-2MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.