The Lattice Semiconductor LCMXO2-4000ZE-3BG332C is a Field Programmable Gate Array (FPGA) with 4320 logic elements, 540 logic blocks, and 222Kb memory. It operates at a maximum frequency of 133MHz and has a low operating supply current of 128uA at 1.2V. The device is packaged in a CABGA-332 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000ZE-3BG332C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 274 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-3BG332C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.