The Lattice Semiconductor LCMXO2-4000ZE-3FG484C is a Field Programmable Gate Array (FPGA) with 4320 logic elements, 540 LABs, and 278 I/Os. It operates at a maximum frequency of 133MHz and a supply voltage of 1.2V, consuming 128uA of current. The device is packaged in a lead-free BGA package, measuring FBGA-484, and is suitable for use in temperatures ranging from 0°C to 85°C. The LCMXO2-4000ZE-3FG484C is RoHS compliant and available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-4000ZE-3FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 222Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-3FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.