The Lattice Semiconductor LCMXO2-4000ZE-3FTG256I is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 133MHz and a maximum operating temperature of 100°C. It has a memory size of 222Kb and 206 I/Os. The device is packaged in a BGA package and is RoHS compliant. It operates from a supply voltage of 1.2V and has an operating supply current of 128uA.
Lattice Semiconductor LCMXO2-4000ZE-3FTG256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-3FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.