The LCMXO2-4000ZE-3TG144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements, 540 LABs, and 222Kb of memory. The device operates at a maximum frequency of 133MHz and has a maximum operating temperature of 100°C. It is available in a TQFP-144 package and is RoHS compliant. The device can be powered by a 1.2V supply voltage and consumes 128uA of current. It is suitable for surface mount applications and is available in a tray packaging quantity of 60.
Lattice Semiconductor LCMXO2-4000ZE-3TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 222Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Number of Macrocells | 2160 |
| Operating Supply Current | 128uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000ZE-3TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.