This complex programmable logic device (CPLD) offers 640 logic elements and 640 macrocells, featuring 80 logic blocks (LABs) and 79 I/Os. It operates with a 2.5V supply voltage, supporting a range from 2.375V to 3.465V, and achieves a maximum frequency of 269MHz with a propagation delay of 7.24ns. The device includes 47Kb of FLASH memory and 18432 bits of RAM, packaged in a 100-pin TQFP for surface mounting. Operating within a temperature range of 0°C to 85°C, this RoHS compliant component is supplied in a tray.
Lattice Semiconductor LCMXO2-640HC-4TG100C technical specifications.
| Package/Case | TQFP |
| Density | 147Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 640 |
| Operating Supply Current | 1.84mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640HC-4TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.