The LCMXO2-640HC-4TG100CTR is a 100-terminal quad TQFP-100 field programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0 to 85°C. The device is supplied with a nominal voltage of 2.5V, a minimum voltage of 2.375V, and a maximum voltage of 3.6V. The LCMXO2-640HC-4TG100CTR is packaged in a TQFP-100 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |