CMOS Field Programmable Gate Array (FPGA) with 640 logic elements/cells and 320 macrocells. Features 80 I/Os and 80 logic blocks (LABs), operating at a maximum frequency of 104MHz with a propagation delay of 10.21ns. Offers 47Kb of FLASH memory and 18432b of RAM, with an operating supply voltage range of 1.14V to 1.26V. This surface mount device is RoHS compliant and operates between 0°C and 85°C.
Lattice Semiconductor LCMXO2-640ZE-1MG132C technical specifications.
| Package/Case | BGA |
| Density | 18Kb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 640 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-1MG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.