Field Programmable Gate Array (FPGA) featuring 640 logic elements/cells and 320 macrocells. This CMOS device operates with a 1.2V supply voltage, ranging from 1.14V to 1.26V, and supports frequencies up to 133MHz. It offers 80 I/Os and 80 logic blocks, with 47Kb of FLASH memory and 18432 bits of RAM. Designed for surface mount installation in a BGA package, it functions across an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-640ZE-1MG132I technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-1MG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.