Field Programmable Gate Array (FPGA) featuring 640 logic elements/cells and 320 macrocells. This CMOS device operates at a maximum frequency of 104MHz with a propagation delay of 10.21ns. It offers 79 I/Os and 18432 bits of RAM, powered by an operating supply voltage of 1.2V. The component is housed in a TQFP package for surface mounting and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2-640ZE-1TG100C technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 47Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 640 |
| Number of I/Os | 79 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 18432b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-640ZE-1TG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.