High-performance Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 6864 macrocells. This CMOS device operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. It offers 278 I/Os and 550Kb of FLASH memory, alongside 245760 bits of RAM. Designed for surface mount applications, it supports an operating supply voltage range of 2.375V to 3.465V and operates between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-4BG332C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-4BG332C technical specifications.
| Package/Case | FBGA |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4BG332C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.