Complex Programmable Logic Device (CPLD) featuring 6864 total gates and 335 I/Os. This surface-mount device operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. It offers 550Kb of FLASH memory and 245760 bits of RAM, supported by 858 Logic Blocks (LABs) and 3432 Macrocells. Operating voltage ranges from 2.375V to 3.465V, with a typical operating voltage of 2.5V. Packaged in a 484-pin FBGA, this RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-4FG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-4FG484C technical specifications.
| Package/Case | FBGA |
| Density | 240Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 335 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4FG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.