Field Programmable Gate Array (FPGA) with 6864 logic elements/cells and 858 logic blocks. Features 240Kb density, 550Kb memory, and 245760b RAM size, utilizing FLASH memory technology. Operates at a maximum frequency of 269MHz with a propagation delay of 7.24ns. Supports 114 I/Os and operates from a 2.375V to 3.465V supply voltage range. Packaged in a TQFP, surface-mount configuration, this RoHS compliant component operates between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-4TG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-4TG144C technical specifications.
| Package/Case | TQFP |
| Density | 240Kb |
| Frequency | 269MHz |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4TG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.