High-performance Complex Programmable Logic Device (CPLD) featuring 6864 logic elements and 114 I/Os. Operates with a 2.5V supply voltage, supporting a range from 2.375V to 3.465V, and achieves a maximum frequency of 269MHz. This surface-mount device is housed in a 144-pin TQFP package, measuring 20mm x 20mm x 1.4mm. Includes 550Kb of FLASH memory and 245760 bits of RAM, with a propagation delay of 7.24ns. Suitable for operation across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-4TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-4TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 269MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.24ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-4TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.