The Lattice Semiconductor LCMXO2-7000HC-5FTG256C is a field-programmable gate array with 6864 logic elements and a maximum operating frequency of 323MHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 2.5V, drawing an operating supply current of 189uA. This device is packaged in a BGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-5FTG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-5FTG256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-5FTG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.