The Lattice Semiconductor LCMXO2-7000HC-5TG144C is a Field Programmable Gate Array (FPGA) with 550Kb of memory and a maximum operating frequency of 323MHz. It operates from a supply voltage of 2.5V and has an operating supply current of 189uA. The device is packaged in a TQFP-144 package and is RoHS compliant. It is suitable for use in a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-5TG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-5TG144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-5TG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.