The LCMXO2-7000HC-5TG144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6864 logic elements and operates at a maximum frequency of 323MHz. The device is packaged in a TQFP-144 package and is RoHS compliant. It has a memory size of 550Kb and a RAM size of 245760b. The operating supply voltage is 2.5V and the operating supply current is 189uA. The device is suitable for use in applications requiring high-speed logic operations and can operate over a temperature range of -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-5TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-5TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-5TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.