The Lattice Semiconductor LCMXO2-7000HC-6BG256I is a Field Programmable Gate Array (FPGA) with 550Kb of FLASH memory and a maximum operating frequency of 388MHz. It features 206 I/Os and is packaged in a CABGA-256 package. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. The LCMXO2-7000HC-6BG256I is suitable for a variety of applications, including those requiring high-speed digital logic and memory.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-6BG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-6BG256I technical specifications.
| Package/Case | BGA |
| Density | 550Kb |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-6BG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.