The Lattice Semiconductor LCMXO2-7000HC-6FTG256I is a Field Programmable Gate Array (FPGA) with 6864 logic elements, 3432 macrocells, and a maximum operating frequency of 400MHz. It operates from a 2.5V supply voltage and consumes 189uA of current. The device is packaged in a Lead Free LBGA package and is RoHS compliant. It has a memory size of 550Kb and a RAM size of 245760b. The operating temperature range is from -40°C to 100°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-6FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-6FTG256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-6FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.