Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 3432 macrocells. This device operates at a maximum frequency of 388MHz with an operating supply voltage of 2.5V. It offers 114 I/Os and 550Kb of memory, including 245760 bits of RAM. Designed for surface mounting, this lead-free and RoHS compliant FPGA is packaged in a TQFP form factor.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HC-6TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HC-6TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HC-6TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.