Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 3432 macrocells. This device operates at a maximum frequency of 269MHz with an operating supply voltage of 1.2V. It offers 207 I/Os and 550Kb of memory. Designed for surface mount applications, it supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Lattice Semiconductor LCMXO2-7000HE-4BG256I technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 207 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.