The LCMXO2-7000HE-4BG332C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 269MHz and has an operating supply voltage of 1.2V. The device has a memory size of 550Kb and a RAM size of 245760b. It is packaged in a CABGA-332 package and is RoHS compliant. The FPGA is suitable for use in temperatures between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HE-4BG332C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HE-4BG332C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4BG332C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.