The LCMXO2-7000HE-4FG484C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 269MHz and has a memory size of 550Kb. The device is powered by a 1.2V supply voltage and consumes an operating supply current of 189uA. It is packaged in a BGA package and is designed for surface mount applications. The operating temperature range is 0-85°C, and it is compliant with RoHS regulations.
Lattice Semiconductor LCMXO2-7000HE-4FG484C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.