The Lattice Semiconductor LCMXO2-7000HE-4FTG256C is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 269MHz. It features 550Kb of memory and operates at a supply voltage of 1.2V with a current consumption of 189uA. The device is RoHS compliant and is packaged in a Lead Free LBGA package. It has a operating temperature range of 0-85°C and is suitable for surface mount applications.
Lattice Semiconductor LCMXO2-7000HE-4FTG256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.