The Lattice Semiconductor LCMXO2-7000HE-4FTG256I is a Field-Programmable Gate Array (FPGA) with 6864 logic elements and a maximum operating frequency of 269MHz. It is packaged in a Leadless Ball Grid Array (LBGA) and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 100°C and consumes an operating supply current of 189uA at 1.2V. The MachXO2 series is RoHS compliant.
Lattice Semiconductor LCMXO2-7000HE-4FTG256I technical specifications.
| Package/Case | LBGA |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.