The LCMXO2-7000HE-4TG144I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 269MHz and has a memory size of 550Kb. The device is available in a TQFP-144 package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 100°C. The device can operate at a minimum temperature of -40°C and has an operating supply voltage of 1.2V with an operating supply current of 189uA.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HE-4TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HE-4TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-4TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.