The LCMXO2-7000HE-5FTG256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has a memory size of 550Kb and operates at a maximum frequency of 323MHz. The device is powered by a 1.2V supply voltage and consumes an operating supply current of 189uA. It is available in a BGA package and is packaged in a tray. The LCMXO2-7000HE-5FTG256I is RoHS compliant and operates over a temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-7000HE-5FTG256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 323MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-5FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.