The Lattice Semiconductor LCMXO2-7000HE-5TG144I is a Field-Programmable Gate Array (FPGA) with a maximum operating frequency of 323MHz and 550Kb of memory. It is packaged in a TQFP-144 surface mount package and operates over a temperature range of -40°C to 100°C. The device is RoHS compliant and has a low operating supply current of 189uA at 1.2V. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HE-5TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HE-5TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 323MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-5TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.