The LCMXO2-7000HE-6FTG256I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 550Kb of FLASH memory and operates at a maximum frequency of 388MHz. The device is powered by a supply voltage of 1.2V, drawing an operating supply current of 189uA. It is available in a BGA package and is RoHS compliant. The LCMXO2-7000HE-6FTG256I is suitable for use in surface mount applications and has a maximum operating temperature of 100°C.
Lattice Semiconductor LCMXO2-7000HE-6FTG256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-6FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.