The Lattice Semiconductor LCMXO2-7000HE-6TG144I is a Field Programmable Gate Array (FPGA) with 550Kb of memory and a maximum operating frequency of 388MHz. It operates within a temperature range of -40°C to 100°C and consumes an operating supply current of 189uA at 1.2V. The device is packaged in a TQFP-144 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed logic and digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2-7000HE-6TG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2-7000HE-6TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 388MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-6TG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.