MachXO2 series programmable logic IC development tool featuring a 7000HE device. Supports I2C, SPI, and USB interfaces for versatile connectivity. Operates within a temperature range of 0°C to 90°C with a 3.3V supply voltage. Packaged for efficient integration and prototyping.
Lattice Semiconductor LCMXO2-7000HE-B-EVN technical specifications.
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-B-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.