Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 6864 macrocells. This CMOS device operates at a frequency of 104MHz and offers 206 I/Os. It includes 550Kb of memory and 245760 bits of RAM, with a propagation delay of 10.21ns. Designed for surface mounting, it operates within a voltage range of 1.14V to 1.26V and supports an extended temperature range from -40°C to 100°C.
Lattice Semiconductor LCMXO2-7000ZE-1BG256I technical specifications.
| Package/Case | LFBGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-1BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.