Field Programmable Gate Array (FPGA) with 6864 logic elements/cells and 6864 macrocells. Features 334 I/Os, 858 LABs, and 550Kb memory. Operates at a maximum frequency of 104MHz with a propagation delay of 10.21ns. Surface mountable in a PBGA484 package, this CMOS device supports a supply voltage range of 1.14V to 1.26V and operates between 0°C and 85°C. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2-7000ZE-1FG484C technical specifications.
| Package/Case | BGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-1FG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.