Field Programmable Gate Array (FPGA) featuring 6864 logic elements/cells and 6864 macrocells. This CMOS device operates with a supply voltage range of 1.14V to 1.26V, centered at 1.2V, and offers a maximum frequency of 104MHz. It includes 206 I/Os and 245760 bits of RAM, with a propagation delay of 10.21ns. Designed for surface mount installation, this RoHS compliant component is packaged in an LBGA format.
Lattice Semiconductor LCMXO2-7000ZE-1FTG256C technical specifications.
| Package/Case | LBGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 550Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-1FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.