Field Programmable Gate Array (FPGA) with 6864 logic elements/cells and 6864 macrocells. Features 858 logic array blocks (LABs) and 206 I/Os. Operates with a supply voltage range of 1.14V to 1.26V, typically 1.2V, and a maximum frequency of 104MHz. Offers 550Kb of FLASH memory and 245760 bits of RAM. Packaged in a 256-pin FBGA (LBGA) for surface mounting, with an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2-7000ZE-1FTG256I technical specifications.
| Package/Case | LBGA |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| RAM Size | 245760b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-1FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.